text.skipToContent text.skipToNavigation

Manufacturer Part #

AEK-LCD-DT028V1

Display Expansion Board with Resistive Touch for Chorus Family, SPC5 MCU Boards

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
STMicroelectronics AEK-LCD-DT028V1 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: AEK-LCD-DT028V1
Features & Applications

The AEK-LCD-DT028V1 evaluation board hosts a 2.8” LCD display with resistive touch for a graphical user interface (GUI) which interacts with SPC5 MCU discovery boards. The TFT SPI LCD display has a resolution of 240x320 pixels and features resistive touch managed by an on-board SPI touch screen controller.

Features:

?2.8 "(240x320 pixel) TFT SPI LCD with resistive touch managed by an SPI touch screen controller available on the board
?PCB header connector interfacing with SPC5 MCU discovery boards
?3.3V LDO voltage regulator for I/O signals
?53 mm x 87 mm
?WEEE and RoHS compliant

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.25
USD
Quantity
Unit Price
1
$68.25
2
$67.49
4
$66.73
5
$66.49
15+
$65.00
Product Variant Information section