text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4148 RBG

Diodes - General Purpose, Power, Switching 0805 (Ceramics), 75V, 0.15A, Switchin

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Taiwan Semiconductor TS4148 RBG - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$78.00
USD
Quantity
Unit Price
10,000
$0.0078
30,000
$0.0076
50,000
$0.0075
100,000
$0.0073
200,000+
$0.0071
Product Variant Information section