text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GY0D821R

EEF-GY Series 2917 2 V 820 uF SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Panasonic Industry EEF-GY0D821R - Technical Attributes
Attributes Table
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 2V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 10.2A
ESR (Equivalent Series Resistance): 3mΩ
Operating Temp-Max: 105°C
Dimension: L  7.3mm x W  4.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
12,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
2,000+
$2.70
Product Variant Information section