text.skipToContent text.skipToNavigation

Manufacturer Part #

APDA1806CGCK

1.8 x 0.6 mm Right Angle SMD Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Kingbright APDA1806CGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 400mcd
Viewing Angle: 25°
Wavelength: 574nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.6mm x L  1.8mm x W  1.5mm
Part Number Aliases: APDA1806
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$373.20
USD
Quantity
Unit Price
4,000+
$0.0933
Product Variant Information section