Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
12065C104KAT2A
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
X7R Dielectric Ceramic Capacitors
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
The 12065C104KAT2A is a 1206 (3216) package 50 volt X7R dielectric 100,000 pF capacitor with a tolerance of +/- 10%. The 12065C104KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.