text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1234NLT

HX1234: -1.4 dB 1500 Vrms 10/100Base-TX Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX1234NLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.4dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Length: 28.58mm
Width: 12.19mm
Height - Max: 7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,472.50
USD
Quantity
Unit Price
250+
$13.89
Product Variant Information section