text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46WS-TP

Diode Schottky 100 V 150mA 20 pf Surface Mount SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Micro Commercial Components BAT46WS-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 150mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Diode Capacitance-Max: 20pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,269,000
USA:
1,269,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0246
Product Variant Information section