text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A6R8CAT2A

0402 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2547
Product Specification Section
KYOCERA AVX 04025A6R8CAT2A - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications
The 04025A6R8CAT2A is a Multilayer Ceramic Capacitor with Capacitance of 6.8 pF.

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.

Features:

  • Capacitance: 6.8pF
  • Voltage - Rated: 50V
  • Tolerance: ±0.25pF
  • Temperature Coefficient: C0G, NP0
  • Mounting Type: Surface Mount, MLCC
  • Operating Temperature: -55°C ~ 125°C
  • Package / Case :0402 (1005 Metric)
  • Size / Dimension: 0.039" L x 0.020" W (1.00mm x 0.50mm)
Pricing Section
Global Stock:
50,000
USA:
50,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
10,000
$0.0268
20,000
$0.0264
30,000
$0.0261
40,000
$0.026
50,000+
$0.0254