Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IR2011SPBF
Download the CAD models for this product. Learn more about SnapMagic.
95 per Tube
SOIC-8N
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The IR2011SPBF is a high power, high speed power MOSFET driver, available in surface mount SOIC-8N package.
This device comes with independent high and low side referenced output channels which is ideal for Audio Class D and DC-DC converter applications. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.