text.skipToContent text.skipToNavigation

Manufacturer Part #

200UDP1T1A1M2RE

200U Series Toggle Switch On-None-On 3.8 Actuator 1.6 Bushing, Thru-Hole Gold

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200UDP1T1A1M2RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 500MΩ
Contact Material: Copper Alloy
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
204
Multiple Of:
68
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.80
USD
Quantity
Unit Price
68
$2.74
136
$2.71
204
$2.70
272
$2.69
340+
$2.65
Product Variant Information section