text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS33VS1UTR,115

PTVSxS1UTR Series 400 W 33 V Unidirectional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nexperia PTVS33VS1UTR,115 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Peak Output Current: 7.5A
Reverse Leakage Current: 1nA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 0.1µA
Operating Temp Range: -55°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 40.6V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.465
Product Variant Information section