text.skipToContent text.skipToNavigation

Manufacturer Part #

04025J0R5ZBSTR

Accu-P Series 0402 0.5 pF 50 V ±0.1pF Surface Mount Thin Film Chip RF Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
KYOCERA AVX 04025J0R5ZBSTR - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Rated Voltage: 50V
Self Resonance Frequency: 11.3GHz
Tolerance (pF): ±0.01pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 407Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,300.00
USD
Quantity
Unit Price
5,000+
$1.86
Product Variant Information section