Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
4-2394060-1
Download the CAD models for this product. Learn more about SnapMagic.
48 per Box
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:PowerTube HD1000 and HD1400 Header Diecasts tool duplication and new supplier addition.Description Of Change: Die casting tooling development, including duplicate mold fabrication and supplier addition, Manufacturing location for all tools remain in China. Reason For Change: Dear Customer, We hereby inform you of a transfer of tools and/or processes. This transfer is carried out under a strict procedure to fully maintain product quality, supply capability, and form fit function. The new manufacturing site operates under a certified quality management system compliant with automotive standards. Prior to delivery, a TE internal release test will be performed in accordance with applicable part specifications. Upon request, PPAP Level 2 will be available for transferred tools producing finished TE products, and PPAP Level 1 will be available for transferred components where the finished product manufacturing location remains unchanged. If PPAP is required, please inform the responsible TE Sales Contact within two months of receiving this PCN. Note: Customer drawing revisions will not be changed. Product traceability will be maintained by TE and provided upon formal requestFirst Date To Ship (Changed Parts Only):01-JAN-2027
General Product Description:PowerTube HD1000 and HD1400 Header Diecasts tool duplication and new supplier addition.Description Of Change: Die casting tooling development, including duplicate mold fabrication and supplier addition , Manufacturing location for all tools remain in China. Reason For Change: Dear Customer, We hereby inform you of a transfer of tools and/or processes. This transfer is carried out under a strict procedure to fully maintain product quality, supply capability, and form fit function. The new manufacturing site operates under a certified quality management system compliant with automotive standards. Prior to delivery, a TE internal release test will be performed in accordance with applicable part specifications. Upon request, PPAP Level 2 will be available for transferred tools producing finished TE products, and PPAP Level 1 will be available for transferred components where the finished product manufacturing location remains unchanged. If PPAP is required, please inform the responsible TE Sales Contact within two months of receiving this PCN. Note: Customer drawing revisions will not be changed. Product traceability will be maintained by TE and provided upon formal request.First Date To Ship (Changed Parts Only):01-JAN-2027
Product Description: HVP-HD1000 and HVP-HD1400 headers, implementation of revision letter into laser marking information.General Description of ChangesNo fit or function change. Information form change only, no product impact.
General Description of ChangesIncreased insulation resistance by implementation of PA10T plastic material on Power Tube connection system. Reason for Changes:Evolving in a dynamic market supporting the adoption of electrified industrial and commercial vehicles, TE is constantly improving to support application needs. TE has identified an alternative plastic material PA10T, in the investigation on the impact of this material change satisfying results we found. A full delta-PV will be run from August to November 2024. This change will bring no functional impact to the product. Mating force improvement will also be included in this evolution.
General Description of ChangesThis Product Change Notification (PCN) is to inform about a traceability label addition to HVP HD headers to help with revision tracking. The change has no impact to form-fit-function. This change is temporary and will last around 6 to 12 months starting from March 2024.Reason for Changes:Due to design changes on HVP HD headers we want to help customers quality control with the addition of this label. There is no impact on product performances. The label indicate the part revision level and matches customer drawing revision.
General Description of Changes: Before : Pin rotation angle could be up to 14 with 8.5 Nm torque. After : Pin rotation angle will be max 5 with 8.5 Nm torque.Reason for Changes: Improve the pin retention torque for better fixation inside housing
Description of Changes: Dear valued customer, This change notification consists of overall improvements made to HVP-HD1000 and HVP-HD14000 series headers in order to improve long-term product robustness in corrosive environments. The surface treatment of the PowerTube header series will be changed from a nickel plating to passivation and the three lip seal (towards the aggregate) shore hardness increased. With this change TE will also be applying a lubricant to the inside of the mating interface to improve mate-ability with the plug as well. These changes have no negative impact on the overall product performance (e.g. electrical, mechanical, etc.), but rather serve as improvements to increase corrosion resistance. These changes have been validated and details of the validation can be provided at your request. -------As these changes bring noticeable improvements to the overall corrosion resistance, TE will be implementing these changes across all PNs starting in production after 11.03.2024. ------Customers may place orders for the current version of these headers until 23.12.2023. Orders place prior this date will be shipped out between 01.01.2024 and 29.02.2024. Orders received after this date will be shipped out after 11.03.2024 with the new changes implemented. There will be no opportunity to order the current header configuration (nickel plating with 45 SH seal) after 23.12.2023 as TE will start production of the improved parts and also clear inventory. ------No part numbers will be changed as a result. TE is handling this via a PN revision change and the changes can be also tracked per the production batch as well as the date code laser marked on every header. No stock return or replacement requests of currently held stock is necessary, nor is planned. ------Specific Changes: Header Surface Treatment: Nickel Plating -> Passivation Three Lip Seal: Shore Hardness increased from 45 -> 70 Plug interface: Lubricant added ------Applicable for all HVP-HD1000 & HVP-HD1400 series headers.Reason for Changes: Product upgrade to increase corrosion resistance over product lifetime in end customer applications.
General Product Description: Finger protection capDescription of Changes: change material from PA66-GF to PA66Reason for Changes: In factory north of China, caps made of PA66-GF maybe scrap in sometimes
General Product Description:HD1000/HD1400 Platform header HD1000/HD1400 Through hole headerDescription of ChangesOptimize the guide feature to improve mating process between header and plug. No effect on the contact points & electrical performance between power terminals.Before : No chamfer in terminalAfter: Add chamfer in terminalReason for Changes:Optimize the guide feature to improve mating process between header and plug. No effect on the contact points & electrical performance between power terminals.Kind of Change: Geometry
General Product Description:1. inner housing 2.round pinDescription of Changes1.inner housing: add structure of poke-yoke 2.round pin: change to rivet nut which promise a better break-loose torque & retention force
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.