text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ221ELL221MLN3S

KXJ Series Radial 220 V 220 uF 16 x 31.5 mm LS = 7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKXJ221ELL221MLN3S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 220V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1100mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
25
$0.99
75
$0.965
150
$0.95
400
$0.93
1,000+
$0.89
Product Variant Information section