text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXV18MX

SXV Series 100 v 18 uf 125c 8x11.9mm Low ESR 1K hrs SMD Oscon Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Panasonic Industry 100SXV18MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 18µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 90µA
Ripple Current: 2.35A
Operating Temp Range: -55°C to +125°C
Dimension: L  11.9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
400+
$3.72
Product Variant Information section