text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML9301TRPBF

Single N-Channel 30 V 64 mOhm 4.8 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Infineon Technologies IRLML9301TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 64mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 4.8nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
Features & Applications

IRLML9301TRPBF is a single P-CHANNEL MOSFET with Drain-to-Source Breakdown Voltage of -30V, Drain Current of -3.6A, Static Drain-to-Source On-Resistance of 64 mΩ.

The IRLML9301TRPBF belongs to SOT-23 MOSFET family covers the full range of voltages from -30V to 100V with different levels of RDS(on) and gate charge (Qg) to provide an improved and broader range of design options for customers looking for a compact, efficient and cost-effective solution.

Features:

  • Low RDS(on) ( ≤ 64 mΩ)
  • Industry-standard pinout
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Lower switching losses
  • Multi-vendor compatibility
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch
Pricing Section
Global Stock:
162,000
USA:
162,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
15,000+
$0.50
Product Variant Information section