text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4321PBF

Single N-Channel 150 V 15.5 Ohm 110 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFP4321PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 15.5Ω
Rated Power Dissipation: 310W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 78A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 25ns
Rise Time: 60ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 4460pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$47.25
USD
Quantity
Unit Price
25
$1.89
100
$1.86
500
$1.83
1,000
$1.81
3,125+
$1.78
Product Variant Information section