text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ1608X7R474K250NRB

Capacitor, 470nF, 10%, 25V, 0603, X7R

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Date Code: 2342
Product Specification Section
Samwha USA CQ1608X7R474K250NRB - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 106.38MΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.40
USD
Quantity
Unit Price
4,000
$0.0796
8,000
$0.0782
12,000
$0.0774
16,000
$0.0769
20,000+
$0.0751