text.skipToContent text.skipToNavigation

Manufacturer Part #

FY1105W-TR

Yellow 1206 50° 180 mcd Water Clear 1.9 V High Brightness LED SMT

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric FY1105W-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 100°
Wavelength: 592nm
Rated Power: 78mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  1.85mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
244,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$268.00
USD
Quantity
Unit Price
2,000
$0.134
4,000+
$0.131
Product Variant Information section