text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A7321

2.05 V 20 mA 625 nm 120 deg Red OSRAM TOPLED® Black Surface

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65110A7321 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.50V
Forward (Drive) Current: 20mA
Intensity: 1400mcd
Viewing Angle: 120°
Wavelength: 634nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.80
USD
Quantity
Unit Price
2,000
$0.0626
4,000
$0.0614
6,000
$0.0608
8,000
$0.0603
10,000+
$0.0589
Product Variant Information section