text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS5202VH6433XTMA1

BAS52 Series 45 V 750 mA Surface Mount Silicon Schottky Diode - SC-79

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAS5202VH6433XTMA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 10µA
Forward Voltage: 0.5V
Diode Capacitance-Max: 10pF
Power Dissipation: 0.5W
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,460.00
USD
Quantity
Unit Price
10,000+
$0.146
Product Variant Information section