text.skipToContent text.skipToNavigation

Manufacturer Part #

A1324LUA-T

A1324 Series 5.5 V 17 kHz Analog Output Linear Hall Effect Sensor IC - SIP-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Allegro MicroSystems A1324LUA-T - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 10mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6.9mA to 9mA
Interface: Analog
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$6,680.00
USD
Quantity
Unit Price
8,000+
$0.835
Product Variant Information section