text.skipToContent text.skipToNavigation

Manufacturer Part #

A111-001-T&R

A111 Series 1.8 V 60 GHz SPI Interface PCR Technology Radar Sensor - FCCSP-50

ECAD Model:
Mfr. Name: Acconeer
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Acconeer A111-001-T&R - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.71V to 1.89V
Supply Current: 100mA
Interface: SPI
Capacitance: 20pF
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 150°C
No of Terminals: 50
Dimension: 5.5 x 5.2 x 0.88 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$25,860.00
USD
Quantity
Unit Price
3,000+
$8.62
Product Variant Information section