text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S2251K101

Var MOV 250VAC/320VDC 1750A 390V Radial Bulk

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TDK EPCOS B72207S2251K101 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 650V
Peak Output Current: 1.75kA
Rated Voltage: 250V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 500A
Energy: 25J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
5,000
$0.112
15,000
$0.11
25,000+
$0.108
Product Variant Information section