text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S2621K101

B722 Series 1000 V 5000 A Through Hole 15.5 mm Disc Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S2621K101 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1650V
Peak Output Current: 5000A
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Energy: 200J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
250
$0.56
750
$0.545
1,250
$0.54
3,750
$0.53
6,250+
$0.52
Product Variant Information section