text.skipToContent text.skipToNavigation

Manufacturer Part #

DRAP125-6R8-R

DRAP125 Series 6.8 uH ±20 % 6.81 A 12 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Eaton DRAP125-6R8-R - Technical Attributes
Attributes Table
Rated Current-Max: 6.81A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 14mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  6.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
600+
$3.20
Product Variant Information section