text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11060LLHALX-2SL

APS11060 Series 3.3 to 24 V 5 mA SMT Vertical Hall-Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11060LLHALX-2SL - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 40mA
Supply Voltage: 3.3V to 24V
Supply Current: 2.5mA
Sensing Range: 15mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 1µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$10,650.00
USD
Quantity
Unit Price
10,000+
$0.355
Product Variant Information section