text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11000LLHALT-0SL

APS11000 Series 3.3 to 24 V 4 mA SMT Planar Hall-Effect Switch - SOT-23-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11000LLHALT-0SL - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 40mA
Supply Voltage: 3.3V to 24V
Supply Current: 2.2mA
Sensing Range: 3.5mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 1µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$6,210.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section