text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA05RA

MPSAXX Series NPN 625 mW 60 V 0.5 A Through Hole General Purpose Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi MPSA05RA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.625W
DC Current Gain-Min: 100
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

THe MPSA05RA is a part of MPSAXX Series, it is an NPN 625 mW, 60 V and 0.5 A General Purpose Transistor.

Features:

  • This device is designed for general purpose amplifier applications at collector currents to 300mA
  • Sourced from process 10

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Desktop PC
  • Consumer Appliances
  • LCD Monitor
  • PC Server
  • Set Top Boxes
  • Mobile Handsets
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$180.60
USD
Quantity
Unit Price
2,000
$0.0903
4,000
$0.0886
6,000
$0.0877
8,000
$0.087
10,000+
$0.0849
Product Variant Information section