text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1612.23

SMS Series SPST-NO Off-Mom 1.8 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1612.23 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Rated Voltage (VAC): 30VAC
Voltage Rating: 42V
Current Rating: 0.05A
Insulation Resistance: 100MΩ
Actuation Force: 1.8N
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: H  7.75mm x L  11.4mm x W  15.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
450+
$1.92
Product Variant Information section