text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCL1V2512-1R0N-R

SDCL1V2512,1.0nH,2.8A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Eaton SDCL1V2512-1R0N-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 2.4A
Tolerance (%): ±30%
DC Resistance: 49mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.60
USD
Quantity
Unit Price
2,000
$0.0673
4,000
$0.0661
8,000
$0.065
10,000
$0.0647
30,000+
$0.0625
Product Variant Information section