Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TAJD686K016RNJ
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJD686K016R is a 0.287” x 0.169” package 16 volt 68 mf capacitor with a tolerance of +/- 10%. The TAJD686K016R is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.