text.skipToContent text.skipToNavigation

Manufacturer Part #

206322-9

Large Size 17 Cable Clamp Backshell for CPC Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 206322-9 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Material: Thermoplastic
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +105°C
Diameter: 28.73mm
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

The 206322-9 is a Large Size Cable Clamp which has been designed to fit CPC series 1 plugs and receptacles with a size 17 shell.

The 206322-9 limits the strain placed on the wire/cable connected to the connectors contacts.

Pricing Section
Global Stock:
1,255
USA:
1,255
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.15
USD
Quantity
Unit Price
5
$5.23
20
$5.12
40
$5.07
125
$4.98
250+
$4.88
Product Variant Information section