text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V471MPD1TD

PW Series 470 uF 35 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2630
Product Specification Section
Nichicon UPW1V471MPD1TD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.22A
Impedance: 52mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,500
$0.275
7,500+
$0.27