text.skipToContent text.skipToNavigation

Manufacturer Part #

09330062702

HAN 6 Series 6 Position 16 AMP Female Insert Crimp Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
HARTING 09330062702 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Material: Polycarbonate
Features & Applications

The 09330062702 is a Part of HAN E Series 6 Positions Insert female Crimp Terminal Connector. It has a limiting operating Temperature ranging from -40°C to 125°C

Specifications:

  • Series, insert: Han 6 E
  • Size: 6 B 
  • Gender: female
  • Termination method: Crimp terminal
  • Wire gauge AWG, min.: 26
  • Wire gauge AWG, max.: 12
  • Rated current, pollution degree 3: 16 A
  • Rated voltage, pollution degree 3: 500 V
  • Rated impulse voltage, pollution degree 3: 6 kV
  • Pollution degree 3: 3
  • Limiting temperature, min.: -40 °C
  • Limiting temperature, max.: 125 °C
  • Colour, insert: RAL 7032 (light grey)
  • Number of contacts: 6
  • Wire gauge mm² min.: 0,14 mm2
  • Wire gauge, max.: 4 mm2
  • Mechanical working life - mating cycles: >= 500
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.74
USD
Quantity
Unit Price
3
$9.58
10
$9.49
25
$9.41
75
$9.32
150+
$9.21
Product Variant Information section