Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AS7C31024B-12TJCN
Download the CAD models for this product. Learn more about SnapMagic.
22 per Tube
SOJ-32
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The AS7C31024B-12TJCN is a 3.3 V high performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 131,072 words x 8 bits;designed for memory applications where fast data access, low power, and simple interfacing are desired.
Features and Benefits:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.