text.skipToContent text.skipToNavigation

Manufacturer Part #

CD54NP-470LC

CD54 Series 47 uH ±15 % Tolerance 0.72 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Sumida CD54NP-470LC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.72A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.37Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.1mm x W  5.5mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
1,500+
$0.79
Product Variant Information section