text.skipToContent text.skipToNavigation

Manufacturer Part #

NE592D8R2G

NE592 Series Single Channel 120 MHz 8 V Video Amplifier Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NE592D8R2G - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 120MHz
Gain: 400dB
Supply Voltage-Max: 8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NE592D8R2G is a monolithic, two-stage, differential output, wideband video amplifier with gain bandwidth of 120 MHz, available in a SOIC-8 package.

It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor.

Features:

  • 120 MHz Unity Gain Bandwidth
  • Adjustable Gains from 0 to 400
  • Adjustable Pass Band
  • No Frequency Compensation Required
  • Wave Shaping with Minimal External Components
  • MIL-STD Processing Available
  • Pb−Free Packages are Available

Applications:

  • Floppy Disk Head Amplifier
  • Video Amplifier
  • Pulse Amplifier in Communications
  • Magnetic Memory
  • Video Recorder Systems 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,403
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000+
$0.515
Product Variant Information section