Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BC817-16-7-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BC817-16-7-F is a part of BC817-16 Series NPN 45 V 310 mW Small Signal Surface Mount Transistor available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.
Product Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.