text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3510W

GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBPC3510W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 400A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Through Hole
Features & Applications

The GBPC3510W is a part of GBPC series 35 A 1000 V bridge rectifier. It has an operating temperature ranging from -65°C to +150°C and it is available in GBPC-W package.

Features:

  • Glass Passivated Die Construction
  • Low Reverse Leakage Current
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 400 A Peak
  • Metal Base for Maximum Heat Dissipation
  • Case to Terminal Isolation Voltage 1500 V
  • UL Listed Under Recognized Component Inde
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.50
USD
Quantity
Unit Price
50
$2.87
100
$2.85
200
$2.82
250
$2.81
750+
$2.76
Product Variant Information section