text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT705TA

FZT705 Series 120 V 2 A PNP Silicon Planar Medium Power Darlington Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Diodes Incorporated FZT705TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 120V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 3000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT705TA is a PNP Silicon planar medium power Darlington Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 2 A continuous current
  • Fast Switching
  • Guaranteed Hfe Specified up to 2 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.385
Product Variant Information section