Manufacturer Part #
AZ8-1CH-24DSE
AZ8 Series 6 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ8-1CH-24DSE - Product Specification
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
American Zettler AZ8-1CH-24DSE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 6A |
Coil Resistance: | 1780Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -55°C to +90°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 14.35mm |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
$Features & Applications
The AZ8-1CH-24DSE is a part of AZ8 series Power Relays. It has an storage temperature ranging from - 55 °C to + 90 °C.
Features:
- Subminiature size
- High sensitivity, 110 mW pickup
- Coils to 48 VDC
- Hermetically sealed version available
- Epoxy sealed for automatic wave soldering
- Contacts rated at 3, 6 or 10 Amps
- Withstands 6 kV IEEE Lightning Surge (special order)
- Class B insulation (130°C) standard
- Class F insulation (155°C) version available
- UL, CUR file E44211
- VDE approved versions available (Class A Insulation only)
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
N/A
Quantity
Web Price
20
$1.34
80
$1.29
300
$1.26
500
$1.24
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount