text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127/LDNP-150MC

CDRH127 Series 15 uH ±20% 5.65 A 26.4 mΩ DCR Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2433
Product Specification Section
Sumida CDRH127/LDNP-150MC - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 5.65A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 26.4mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12mm x W  12mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20