text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP706-I/PT

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64

Product Specification Section
Microchip DSPIC33FJ128GP706-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx10-bit/36-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

dsPIC33F General Purpose Digital Signal Controller (DSC) with seamless migration options to PIC24F, PIC24H MCUs and dsPIC30F DSCs in similar packages.

Features:

  • Operating Range:
    •  DC – 40 MIPS (40 MIPS @ 3.0-3.6 V, -40°C to +85°C)
    •  Industrial temperature range (-40°C to +85°C)
  • High-Performance DSC CPU:
    •  Modified Harvard architecture
    •  C compiler optimized instruction set
    •  16-bit wide data path
    •  24-bit wide instructions
    •  Linear program memory addressing up to 4 M instruction words
    •  Linear data memory addressing up to 64 Kbytes
    •  83 base instructions: mostly 1 word/1 cycle
    •  Sixteen 16-bit General Purpose Registers
    •  Two 40-bit accumulators:
      • With rounding and saturation options
    •  Flexible and powerful addressing modes:
      • Indirect, Modulo and Bit-Reversed
    •  Software stack
    •  16 x 16 fractional/integer multiply operations
    •  32/16 and 16/16 divide operations
    •  Single-cycle multiply and accumulate:
      • Accumulator write back for DSP operations
      • Dual data fetch
    •  Up to ±16-bit shifts for up to 40-bit data
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,235.20
USD
Quantity
Unit Price
3
$8.02
10
$7.92
20
$7.87
40
$7.82
75+
$7.72
Product Variant Information section