text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-4X009T

CNY17 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay CNY17-4X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The CNY17-4X009T is a Single channel optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.

This can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Features:

  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
4,000
$0.25
15,000+
$0.24
Product Variant Information section