text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907AT-7-F

MMBT2907A Series PNP 60 V 150 mW Small Signal Transistor Surface Mount- SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Diodes Incorporated MMBT2907AT-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The MMBT2907AT-7-F is a PNP small signal surface mount transistor with a continuous collector current of 600 mA, available in surface mount SOT-523 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMBT2222AT)
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOT-523
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
  • Weight: 0.002 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.60
USD
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0543
9,000
$0.0538
15,000
$0.0531
30,000+
$0.0517
Product Variant Information section