text.skipToContent text.skipToNavigation

Manufacturer Part #

09061486901

Type F Board to Board 48 Position Male Right Angle 5.08 mm DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
HARTING 09061486901 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 48
No of Rows: 3
Pitch: 5.08 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications
The 09061486901 is a Type F 48 Position Male Right Angle 5.08 mm DIN41612 Connector.

Features:

  • Standard/Inverse : Standard
  • Contact gender : Male contacts
  • Size : Whole size
  • Number of contacts : 48 poles
  • Contact arrangement : Rows z, b and d
  • Termination : Angled solder pins
  • Termination : length 3.0 mm
  • First mating contact : without first mating contacts
  • Performance Class : Performance level 1 as per IEC 60603-2
  • Contacts : with contacts
  • Row pitch : 2.54 mm
  • Board fixing : Without fixing
  • Current : 6 A max
Pricing Section
Global Stock:
139
USA:
139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.88
USD
Quantity
Unit Price
4
$6.22
15
$6.16
40
$6.11
100
$6.07
250+
$5.99
Product Variant Information section