text.skipToContent text.skipToNavigation

Manufacturer Part #

TG91-1505N1RL

TG91 Series 1.5 mH 0.8 Ohm SMD Dual Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG91-1505N1RL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:2.4CT & 1CT:1CT
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Features & Applications

The TG91-1505N1RL is a Part of TG91 Series 16 Pin SMD Extended temperatue Range Dual line Interface Module. This have been developed to meet isolation and impedance match requirements for T1, E1, CEPT and PRI ISDN applications.

Specifications:

  • Isolation Volatage : 1,500 Vrms
  • Operating Temp: -40 to +85C
  • Leakage Inductance: 0.5μH Max
  • Cw/w: 35pF Max
  • Crosstalk (0.1-10MHz): -60dB Typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.40
USD
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
200
$2.07
500+
$2.02
Product Variant Information section