text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56DW-7-F

Diode Array 2 Pair Common Anode Standard 75V 150mA Surface Mount 6-TSSOP, SC-88,

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAW56DW-7-F - Technical Attributes
Attributes Table
Configuration: Quad
Average Rectified Current-Max: 150mA
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.30
USD
Quantity
Unit Price
3,000
$0.0411
6,000
$0.0404
12,000
$0.0397
15,000
$0.0395
45,000+
$0.0382
Product Variant Information section