text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDC035F-2

NANOSMDC Series 1206 16 V 0.35 A PolySwitch Resettable PTC Fuse

Product Specification Section
Littelfuse NANOSMDC035F-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 0.35A
Trip Current: 0.75A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

NANOSMDC035F Series Resettable Fuse Circuit Protection with a Hold Current (Ih) of 350 mA,  Working Voltage-Max of 16 V, Current_Max of 20 A.

Features:

  • Vmax Operating = 16 V
  • Vmax = 16 V
  • Imax = 20 A
  • Family Name = nanoSMD
Pricing Section
Global Stock:
60,000
USA:
60,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20